IXYS 1.2 kV 102 A Diode Switching 4-Pin SOT-227 DSEI2X61-12B

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$527.28

(exc. GST)

$580.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 10$52.728$527.28-
20 - 30$51.264$512.642%
40 +$49.878$498.785%

*price indicative

RS Stock No.:
168-4407
Mfr. Part No.:
DSEI2X61-12B
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Panel

Product Type

Diode

Package Type

SOT-227

Maximum Continuous Forward Current If

102A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Isolated

Series

DSEI2X61-12B

Rectifier Type

Switching

Pin Count

4

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Peak Reverse Current Ir

2.2mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

2.5V

Peak Reverse Recovery Time trr

60ns

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

47mm

Width

30.3mm

Height

9mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy