Distrelec 1 kV 3 A Schottky Diode & Rectifier Ultra Fast 2-Pin DO-201AD UF5408
- RS Stock No.:
- 609-025
- Distrelec Article No.:
- 170-00-561
- Mfr. Part No.:
- UF5408
- Brand:
- Distrelec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 609-025
- Distrelec Article No.:
- 170-00-561
- Mfr. Part No.:
- UF5408
- Brand:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Rectifier Type | Ultra Fast | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Rectifier Type Ultra Fast | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
- RS Stock No. 2104943
- Mfr. Part No. SKKE 380/12
Each
$262.59
- RS Stock No. 0349303
- Mfr. Part No. IDWD50E65E7XKSA1
Each (In a Pack of 2)
$6.225
- RS Stock No. 1808751P
- Mfr. Part No. 1N5407-E3/54
Each (Supplied on a Reel)
$1.323
- RS Stock No. 0349040
- Mfr. Part No. IDWD100E65E7XKSA1
Each (In a Pack of 2)
$8.225
Related links
- Vishay 3 A Diode Ultra Fast 2-Pin DO-201AD UF5402-E3/54
- Infineon 1200 V 50 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD60E120D7XKSA1
- Infineon 1200 V 75 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD75E120D7XKSA1
- Infineon 1200 V 120 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD120E120D7XKSA1
- Infineon 1200 V 30 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD30E120D7XKSA1
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD UF5408-E3/54
- Vishay 1 kV 3 A Diode Rectifier Diode 2-Pin DO-201AD












