Vishay 200 V 175 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB280FA20

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $2.34

View bulk pricing options

Subtotal (1 unit)*

$45.05

(exc. GST)

$49.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 188 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$45.05-
3 - 4$44.27$2.34
5 +$43.45$8.00

*price indicative

Packaging Options:
RS Stock No.:
894-9228
Mfr. Part No.:
VS-UFB280FA20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

SOT-227

Maximum Continuous Forward Current If

175A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

VS-UFB

Rectifier Type

Fast Recovery

Pin Count

4

Peak Reverse Current Ir

2mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

1.7kA

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

58ns

Height

12.3mm

Width

25.7mm

Standards/Approvals

No

Diameter

12.3mm

Length

38.3mm

Automotive Standard

No

COO (Country of Origin):
PH

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy