Vishay 200 V 175 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB280FA20
- RS Stock No.:
- 165-6175
- Mfr. Part No.:
- VS-UFB280FA20
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$316.93
(exc. GST)
$348.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $31.693 | $316.93 | - |
| 50 + | $28.525 | $285.25 | 9% |
*price indicative
- RS Stock No.:
- 165-6175
- Mfr. Part No.:
- VS-UFB280FA20
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 175A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | VS-UFB | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 2mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.7kA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 58ns | |
| Length | 38.3mm | |
| Height | 12.3mm | |
| Standards/Approvals | No | |
| Width | 25.7mm | |
| Diameter | 12.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 175A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series VS-UFB | ||
Rectifier Type Fast Recovery | ||
Pin Count 4 | ||
Peak Reverse Current Ir 2mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.7kA | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 58ns | ||
Length 38.3mm | ||
Height 12.3mm | ||
Standards/Approvals No | ||
Width 25.7mm | ||
Diameter 12.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 175 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB280FA20
- Vishay 400 V 170 A Diode Fast Recovery 4-Pin SOT-227
- Vishay 600 V 141 A Diode Fast Recovery 4-Pin SOT-227
- Vishay 600 V 141 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB230FA60
- Vishay 400 V 170 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB280FA40
- IXYS 200 V 142 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 200 V 142 A Diode Fast Recovery 4-Pin SOT-227 DSEI2X61-02A
- Vishay 1200 V 110 A Diode Soft Recovery 4-Pin SOT-227
