STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B
- RS Stock No.:
- 145-9406
- Mfr. Part No.:
- STPS5H100B
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save $525.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,032.50
(exc. GST)
$1,135.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.413 | $1,032.50 | - |
| 12500 + | $0.371 | $927.50 | $525.00 |
*price indicative
- RS Stock No.:
- 145-9406
- Mfr. Part No.:
- STPS5H100B
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 730mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 3.5μA | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 730mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 3.5μA | ||
Maximum Operating Temperature 175°C | ||
Width 6.2mm | ||
Length 6.6mm | ||
Height 2.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B-TR
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B
- STMicroelectronics 100 V 5 A Diode High Voltage 3-Pin DPAK
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 15 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 7.5 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 5 A Diode High Voltage 3-Pin DPAK STPS5H100BY-TR
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
