STMicroelectronics 100 V 7.5 A Diode Schottky 3-Pin DPAK STPS15H100CB-TR
- RS Stock No.:
- 168-7737
- Mfr. Part No.:
- STPS15H100CB-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save $110.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,260.00
(exc. GST)
$2,485.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.904 | $2,260.00 | - |
| 5000 - 7500 | $0.882 | $2,205.00 | $110.00 |
| 10000 + | $0.868 | $2,170.00 | $360.00 |
*price indicative
- RS Stock No.:
- 168-7737
- Mfr. Part No.:
- STPS15H100CB-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 7.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | STPS15H100C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 670mV | |
| Peak Reverse Current Ir | 4mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 7.5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series STPS15H100C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 670mV | ||
Peak Reverse Current Ir 4mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 175°C | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 7.5 A Diode Schottky 3-Pin DPAK STPS15H100CB-TR
- STMicroelectronics 100 V 15 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 15 A Diode Schottky 3-Pin DPAK STPS15H100CB
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 30 A Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
