STMicroelectronics 100 V 15 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 920-6232
- Mfr. Part No.:
- STPS15H100CB
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 150 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$61.65
(exc. GST)
$67.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $0.822 | $61.65 | - |
| 150 - 225 | $0.81 | $60.75 | 1% |
| 300 + | $0.789 | $59.18 | 4% |
*price indicative
- RS Stock No.:
- 920-6232
- Mfr. Part No.:
- STPS15H100CB
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS15H100C | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 0.62V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS15H100C | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 0.62V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 3μA | ||
Maximum Operating Temperature 175°C | ||
Width 6.2mm | ||
Height 2.4mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 15 A Diode Schottky 3-Pin DPAK STPS15H100CB
- STMicroelectronics 100 V 7.5 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 7.5 A Diode Schottky 3-Pin DPAK STPS15H100CB-TR
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK STPST15H100SB-TR
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK
