Vishay 100 V 30 A Diode Schottky 3-Pin TO-220AB V30100C-E3/4W
- RS Stock No.:
- 145-1731
- Mfr. Part No.:
- V30100C-E3/4W
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save $56.25
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$112.20
(exc. GST)
$123.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $2.244 | $112.20 | - |
| 250 + | $2.019 | $100.95 | $56.25 |
*price indicative
- RS Stock No.:
- 145-1731
- Mfr. Part No.:
- V30100C-E3/4W
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | V30 | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 35mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.32mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Diameter | 10.4mm | |
| Length | 10.54mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series V30 | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 35mA | ||
Maximum Operating Temperature 150°C | ||
Height 15.32mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Diameter 10.4mm | ||
Length 10.54mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8184320
- Mfr. Part No. V30100C-E3/4W
- RS Stock No. 8184320P
- Mfr. Part No. V30100C-E3/4W
- RS Stock No. 8184333P
- Mfr. Part No. V30200C-E3/4W
- RS Stock No. 1639818
- Mfr. Part No. FERD30H100STS
Related links
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-220 V30100C-E3/4W
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 60 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-220 VF40100C-E3/4W
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 60 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK VB20100C-E3/4W
- Vishay 100 V 60 A Diode Schottky 3-Pin D2PAK VB60100C-E3/4W










