Infineon 1.2 kV 31.9 A Diode Schottky 3-Pin TO-220 IDH10G120C5XKSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 500 units)*

$1,656.00

(exc. GST)

$1,821.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
500 - 2000$3.312$1,656.00
2500 +$2.981$1,490.50

*price indicative

RS Stock No.:
133-8556
Mfr. Part No.:
IDH10G120C5XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220

Maximum Continuous Forward Current If

31.9A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

IDH10G120C5

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

99A

Peak Reverse Current Ir

320μA

Maximum Forward Voltage Vf

2.6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

10.2mm

Height

15.95mm

Standards/Approvals

No

Width

4.5mm

Automotive Standard

No

COO (Country of Origin):
MY

thinQ! Silicon Carbide (SiC) Schottky Diode, Infineon


The Infineon thinQ!™ Generation 5 offers a new thin wafer technology for SiC Schottky Barrier diodes improving the thermal characteristics. The SiC Schottky Diode devices offer advantageous high voltage power semiconductor features such as higher breakdown field strength and improved thermal conductivity allowing greater efficiency levels. This latest generation is suitable for use in Telecom SMPS and high-end Servers, UPS systems, Motor drives, Solar Inverters as well as PC Silverbox and Lighting applications.

Reduced EMI

Diodes and Rectifiers, Infineon


Related links