Infineon 1.2 kV 11.8 A Diode Schottky 3-Pin TO-220 IDH02G120C5XKSA1
- RS Stock No.:
- 133-8550
- Mfr. Part No.:
- IDH02G120C5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 500 units)*
$1,035.50
(exc. GST)
$1,139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 October 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 500 - 2000 | $2.071 | $1,035.50 |
| 2500 + | $1.864 | $932.00 |
*price indicative
- RS Stock No.:
- 133-8550
- Mfr. Part No.:
- IDH02G120C5XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 11.8A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | IDH02G120C5 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 90μA | |
| Maximum Forward Voltage Vf | 2.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 37A | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.95mm | |
| Length | 10.2mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 11.8A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series IDH02G120C5 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 90μA | ||
Maximum Forward Voltage Vf 2.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 37A | ||
Maximum Operating Temperature 175°C | ||
Height 15.95mm | ||
Length 10.2mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
thinQ! Silicon Carbide (SiC) Schottky Diode, Infineon
Diodes and Rectifiers, Infineon
Related links
- Infineon 1200 V 11.8 A Diode Schottky 3-Pin TO-220 IDH02G120C5XKSA1
- Infineon 1200 V 31.9 A Diode Schottky 3-Pin TO-220
- Infineon 1200 V 22.8 A Diode Schottky 3-Pin TO-220
- Infineon 1200 V 56 A Diode Schottky 3-Pin TO-220
- Infineon 1200 V 31.9 A Diode Schottky 3-Pin TO-220 IDH10G120C5XKSA1
- Infineon 1200 V 22.8 A Diode Schottky 3-Pin TO-220 IDH08G120C5XKSA1
- Infineon 1200 V 56 A Diode Schottky 3-Pin TO-220 IDH20G120C5XKSA1
- Infineon 1200 V 20 A Diode Schottky 3-Pin TO-247
