Infineon 1.2 kV 56 A Diode Schottky 3-Pin TO-220 IDH20G120C5XKSA1
- RS Stock No.:
- 133-9945
- Mfr. Part No.:
- IDH20G120C5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.89
(exc. GST)
$15.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 124 | $13.89 |
| 125 - 249 | $13.57 |
| 250 + | $13.36 |
*price indicative
- RS Stock No.:
- 133-9945
- Mfr. Part No.:
- IDH20G120C5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 56A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | IDH20G120C5 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 198A | |
| Peak Reverse Current Ir | 630μA | |
| Maximum Forward Voltage Vf | 2.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Length | 10.2mm | |
| Height | 15.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 56A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series IDH20G120C5 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 198A | ||
Peak Reverse Current Ir 630μA | ||
Maximum Forward Voltage Vf 2.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Length 10.2mm | ||
Height 15.95mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
thinQ! Silicon Carbide (SiC) Schottky Diode, Infineon
The Infineon thinQ!™ Generation 5 offers a new thin wafer technology for SiC Schottky Barrier diodes improving the thermal characteristics. The SiC Schottky Diode devices offer advantageous high voltage power semiconductor features such as higher breakdown field strength and improved thermal conductivity allowing greater efficiency levels. This latest generation is suitable for use in Telecom SMPS and high-end Servers, UPS systems, Motor drives, Solar Inverters as well as PC Silverbox and Lighting applications.
Reduced EMI
Diodes and Rectifiers, Infineon
Related links
- Infineon 1200 V 56 A Diode Schottky 3-Pin TO-220
- Infineon 1200 V 31.9 A Diode Schottky 3-Pin TO-220
- Infineon 1200 V 22.8 A Diode Schottky 3-Pin TO-220
- Infineon 1200 V 11.8 A Diode Schottky 3-Pin TO-220
- Infineon 1200 V 31.9 A Diode Schottky 3-Pin TO-220 IDH10G120C5XKSA1
- Infineon 1200 V 11.8 A Diode Schottky 3-Pin TO-220 IDH02G120C5XKSA1
- Infineon 1200 V 22.8 A Diode Schottky 3-Pin TO-220 IDH08G120C5XKSA1
- IXYS 1200 V 56 A Diode Switching 4-Pin SOT-227
