ROHM 40V 3A, Schottky Diode, 2-Pin SOD128 RBR3LAM40BTR
- RS Stock No.:
- 133-3264
- Mfr. Part No.:
- RBR3LAM40BTR
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-3264
- Mfr. Part No.:
- RBR3LAM40BTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOD128 | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 620mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 45A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOD128 | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 620mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 45A | ||
- COO (Country of Origin):
- JP
Related links
- ROHM 40V 3A 2-Pin SOD-106 RB051L-40TE25
- ROHM 40V 3A 2-Pin PMDTM, SOD-128 RB056LAM-40TR
- onsemi 40V 3A 2-Pin DO-214AC NRVBA340T3G
- ROHM 30V 5A 2-Pin SOD128 RBR5LAM30ATR
- ROHM 30V 5A 2-Pin SOD128 RBR5LAM30BTR
- ROHM 30V 3A 2-Pin DO-214AC, PMDS RB055L-30TE25
- Toshiba 30V 3A 2-Pin S-FLAT CRS15(T5L,TEMQ)
- onsemi 30V 3A 2-Pin DO-214AB SS33
