onsemi 30V 3A, Schottky Diode, 2-Pin DO-214AB SS33
- RS Stock No.:
- 166-1983
- Mfr. Part No.:
- SS33
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1983
- Mfr. Part No.:
- SS33
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 500mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 500mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Toshiba 30V 3A 2-Pin S-FLAT CRS15(T5L,TEMQ)
- ROHM 30V 3A 2-Pin DO-214AC, PMDS RB055L-30TE25
- Taiwan Semi 20V 3A 2-Pin DO-214AB SS32 R6
- onsemi 40V 3A 2-Pin DO-214AC NRVBA340T3G
- ROHM 40V 3A 2-Pin SOD-106 RB051L-40TE25
- Vishay 30V 5A 2-Pin DO-214AB SSC53L-E3/57T
- ROHM 40V 3A 2-Pin SOD128 RBR3LAM40BTR
- ROHM 40V 3A 2-Pin PMDTM, SOD-128 RB056LAM-40TR
