Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 10V, ±10 %, Surface
- RS Stock No.:
- 103-4146
- Mfr. Part No.:
- LMK212AB7106KG-T
- Brand:
- Taiyo Yuden
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$6.45
(exc. GST)
$7.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 650 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.129 | $6.45 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$6.45
(exc. GST)
$7.10
(inc. GST)
- RS Stock No.:
- 103-4146
- Mfr. Part No.:
- LMK212AB7106KG-T
- Brand:
- Taiyo Yuden
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | 178 mm Dia Tape (4 Pitch) | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | M | |
| Length | 2mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging 178 mm Dia Tape (4 Pitch) | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series M | ||
Length 2mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
- COO (Country of Origin):
- JP
Taiyo Yuden 0805 High Value Multilayer Ceramic Capacitors
Product Application Information
0805 Range
- RS Stock No. 1721498
- Mfr. Part No. LMK107BJ225KA-T
- RS Stock No. 1721532
- Mfr. Part No. LMK316ABJ226KL-T
- RS Stock No. 1721470
- Mfr. Part No. EMK212BBJ106KGHT
- RS Stock No. 0485210
- Mfr. Part No. 885012208003
Related links
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF ±10 %
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount













