onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822RLG

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$649.50

(exc. GST)

$714.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.433$649.50-
3000 - 4500$0.427$640.501%
6000 +$0.416$624.003%

*price indicative

RS Stock No.:
103-3909
Mfr. Part No.:
1N5822RLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

1N5822

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

2mA

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Forward Voltage Vf

950mV

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

1.6ns

Maximum Operating Temperature

125°C

Width

5.3mm

Standards/Approvals

No

Diameter

5.3mm

Length

9.5mm

Height

5.3mm

Automotive Standard

No

COO (Country of Origin):
CZ

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy