Semikron Danfoss 1.6 kV 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/16
- RS Stock No.:
- 775-468
- Mfr. Part No.:
- SKKD 250/16
- Brand:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$225.96
(exc. GST)
$248.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $225.96 |
| 5 + | $219.18 |
*price indicative
- RS Stock No.:
- 775-468
- Mfr. Part No.:
- SKKD 250/16
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode Module | |
| Mount Type | Screw | |
| Package Type | Module | |
| Maximum Continuous Forward Current If | 255A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Series | SEMIPACK | |
| Rectifier Type | Standard Recovery | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 6kA | |
| Maximum Operating Temperature | 130°C | |
| Height | 30mm | |
| Standards/Approvals | UL | |
| Width | 34mm | |
| Length | 94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode Module | ||
Mount Type Screw | ||
Package Type Module | ||
Maximum Continuous Forward Current If 255A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Series SEMIPACK | ||
Rectifier Type Standard Recovery | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 6kA | ||
Maximum Operating Temperature 130°C | ||
Height 30mm | ||
Standards/Approvals UL | ||
Width 34mm | ||
Length 94mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
- RS Stock No. 0775465
- Mfr. Part No. SKKD 75/16
Each
$84.35
- RS Stock No. 0775466
- Mfr. Part No. SKKD 95/16
Each
$89.43
- RS Stock No. 0775469
- Mfr. Part No. SKKD 250/18
Each
$225.96
- RS Stock No. 9056140
- Mfr. Part No. SKKD 162/16
Each
$144.29
Related links
- Semikron Danfoss 1800 V 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/18
- Semikron Danfoss 1600 V 75 A Diode Module Standard Recovery 3-Pin Module SKKD 75/16
- Semikron Danfoss 1600 V 95 A Diode Module Standard Recovery 3-Pin Module SKKD 95/16
- Semikron Danfoss 1600 V 101 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 101/16
- Semikron Danfoss 1600 V 67 A Diode Rectifier Diode 7-Pin SEMIPACK1 SKKD 100/16
- Semikron Danfoss 1600 V 380 A Diode Rectifier Diode 3-Pin A-78 SKKD 380/16
- Semikron Danfoss 1600 V 150 A Diode High Voltage 3-Pin A-23 SKKD 162/16
- Semikron Danfoss SKKT 250/16 E 250 A 200 mA 1.4 V 7-Pin











