Semikron Danfoss 1.6 kV 67 A Diode General Purpose 7-Pin SEMIPACK1 SKKD 100/16
- RS Stock No.:
- 905-6100
- Mfr. Part No.:
- SKKD 100/16
- Brand:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$80.51
(exc. GST)
$88.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 135 unit(s) shipping from 23 November 2026
- Plus 216 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $80.51 |
| 10 - 49 | $79.09 |
| 50 - 99 | $77.12 |
| 100 - 249 | $75.19 |
| 250 + | $73.32 |
*price indicative
- RS Stock No.:
- 905-6100
- Mfr. Part No.:
- SKKD 100/16
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | SEMIPACK1 | |
| Maximum Continuous Forward Current If | 67A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 7 | |
| Peak Reverse Current Ir | 225mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5kA | |
| Maximum Forward Voltage Vf | 1.35V | |
| Maximum Operating Temperature | 135°C | |
| Height | 52mm | |
| Width | 60mm | |
| Length | 150mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type SEMIPACK1 | ||
Maximum Continuous Forward Current If 67A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 7 | ||
Peak Reverse Current Ir 225mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5kA | ||
Maximum Forward Voltage Vf 1.35V | ||
Maximum Operating Temperature 135°C | ||
Height 52mm | ||
Width 60mm | ||
Length 150mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
SKKD SEMIPACK 1 Series, Diode Module, Semikron
Heat transfer through aluminium oxide ceramic isolated metal baseplate
Diodes and Rectifiers, Semikron
Approvals
UL recognized E63532
Supplied with
Mounting hardware
- RS Stock No. 9056131
- Mfr. Part No. SKKE 162/16
Each
$184.27
- RS Stock No. 9056112
- Mfr. Part No. SKKE 81/12
Each
$76.89
- RS Stock No. 9056080
- Mfr. Part No. SKKD 101/16
Each
$117.24
- RS Stock No. 2104941
- Mfr. Part No. SKKD 162/12
Each
$138.81
Related links
- Semikron Danfoss 1600 V 101 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 101/16
- Semikron Danfoss 1200 V 82 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 81/12
- Semikron Danfoss 1600 V 600 A Diode Rectifier Diode 7-Pin A-43 SKKE 600/16
- Semikron Danfoss 1600 V 380 A Diode Rectifier Diode 3-Pin A-78 SKKD 380/16
- Semikron Danfoss 1600 V 380 A Diode Rectifier Diode 2-Pin SEMIPACK3 SKKE 380/16
- Semikron Danfoss 1600 V 150 A Diode Rectifier Diode 3-Pin SEMIPACK2 SKKE 162/16
- Semikron Danfoss 1600 V 25 A Diode Rectifier Diode 2-Pin E-8 SKN 26/16
- Semikron Danfoss 1200 V 57 A Diode Rectifier Diode 2-Pin SEMIPACK1 SKKE 81/12












