Semikron Danfoss 1.8 kV 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/18
- RS Stock No.:
- 775-469
- Mfr. Part No.:
- SKKD 250/18
- Brand:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$225.96
(exc. GST)
$248.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $225.96 |
| 5 + | $219.18 |
*price indicative
- RS Stock No.:
- 775-469
- Mfr. Part No.:
- SKKD 250/18
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mount Type | Screw | |
| Product Type | Diode Module | |
| Package Type | Module | |
| Maximum Continuous Forward Current If | 255A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.8kV | |
| Series | SEMIPACK | |
| Diode Configuration | Series | |
| Rectifier Type | Standard Recovery | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 6kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Height | 30mm | |
| Width | 34mm | |
| Standards/Approvals | UL | |
| Length | 94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mount Type Screw | ||
Product Type Diode Module | ||
Package Type Module | ||
Maximum Continuous Forward Current If 255A | ||
Peak Reverse Repetitive Voltage Vrrm 1.8kV | ||
Series SEMIPACK | ||
Diode Configuration Series | ||
Rectifier Type Standard Recovery | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 6kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Height 30mm | ||
Width 34mm | ||
Standards/Approvals UL | ||
Length 94mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
Related links
- Semikron Danfoss 1600 V 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/16
- Semikron Danfoss 1600 V 75 A Diode Module Standard Recovery 3-Pin Module SKKD 75/16
- Semikron Danfoss 1600 V 95 A Diode Module Standard Recovery 3-Pin Module SKKD 95/16
- Semikron Danfoss SKKT 250/18 E 250 A 200 mA 1.4 V SEMIPACK3 7-Pin
- Semikron Danfoss SKKH 162/18 E 156 A 150 mA 1.6 V SEMIPACK2 5-Pin
- Semikron Danfoss SKKH 132/18 E 129 A 150 mA 3.6 kA 1.55 V
- Semikron Danfoss SKKT 106/18 E 600 A 150 mA 22 kA 1.5 V
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
