Semikron Danfoss 1.6 kV 95 A Diode Module Standard Recovery 3-Pin Module SKKD 95/16
- RS Stock No.:
- 775-466
- Mfr. Part No.:
- SKKD 95/16
- Brand:
- Semikron Danfoss
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$89.43
(exc. GST)
$98.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $89.43 |
| 5 + | $86.75 |
*price indicative
- RS Stock No.:
- 775-466
- Mfr. Part No.:
- SKKD 95/16
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mount Type | Screw | |
| Product Type | Diode Module | |
| Package Type | Module | |
| Maximum Continuous Forward Current If | 95A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Series | SEMIPACK | |
| Rectifier Type | Standard Recovery | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2kA | |
| Maximum Operating Temperature | 135°C | |
| Length | 93mm | |
| Height | 30mm | |
| Standards/Approvals | UL recognized | |
| Width | 20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mount Type Screw | ||
Product Type Diode Module | ||
Package Type Module | ||
Maximum Continuous Forward Current If 95A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Series SEMIPACK | ||
Rectifier Type Standard Recovery | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2kA | ||
Maximum Operating Temperature 135°C | ||
Length 93mm | ||
Height 30mm | ||
Standards/Approvals UL recognized | ||
Width 20mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
The Semikron Danfoss Rectifier Diode Module is an industrial-grade semiconductor component housed in a standard SEMIPACK 1 package. This device consists of two diodes connected in a series configuration to support power conversion and regulation in heavy-duty electrical systems.
Heat transfer through aluminium oxide ceramic insulated metal baseplate
Hard soldered joints for high reliability
Maximum repetitive Peak reverse voltage of 1600 V
Related links
- Semikron Danfoss 1600 V 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/16
- Semikron Danfoss 1600 V 75 A Diode Module Standard Recovery 3-Pin Module SKKD 75/16
- Semikron Danfoss 1800 V 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/18
- Semikron Danfoss SKKH 92/16 E 95 A 150 mA 2 kA 1.65 V
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin DO-203AB SKR 71/16
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin E-11 SKN 71/16
- Semikron Danfoss 1600 V 101 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 101/16
- Semikron Danfoss 1600 V 67 A Diode Rectifier Diode 7-Pin SEMIPACK1 SKKD 100/16
