Toshiba 250 V 100 mA Diode Switching 2-Pin SOD-323 1SS403(TPH3,F)
- RS Stock No.:
- 579-648
- Mfr. Part No.:
- 1SS403(TPH3,F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.48
(exc. GST)
$10.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | $0.379 | $9.48 |
| 100 - 375 | $0.368 | $9.20 |
| 400 - 975 | $0.356 | $8.90 |
| 1000 - 1975 | $0.348 | $8.70 |
| 2000 + | $0.34 | $8.50 |
*price indicative
- RS Stock No.:
- 579-648
- Mfr. Part No.:
- 1SS403(TPH3,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Series | 1SS403 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.7mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 250V | ||
Series 1SS403 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Peak Reverse Current Ir 1μA | ||
Maximum Operating Temperature 125°C | ||
Length 1.7mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0271754
- Mfr. Part No. 1SS184(TE85L,F)
Each (In a Pack of 25)
$0.184
- RS Stock No. 0362301
- Mfr. Part No. 1SS387(TPH3,F)
Each (In a Pack of 10)
$0.289
- RS Stock No. 0580020
- Mfr. Part No. HN2S02FU(TE85L,F)
Each (In a Pack of 25)
$0.374
- RS Stock No. 0579981
- Mfr. Part No. HN1D03FU(TE85L,F)
Each (In a Pack of 25)
$0.507
Related links
- Toshiba 85 V 100 mA Diode Switching 2-Pin SOD-323 1SS352(TPH3,F)
- Toshiba 85 V 100 mA Diode Switching 2-Pin SOD-523 1SS387(TPH3,F)
- Toshiba 250 V 100 mA Diode Switching 4-Pin SC-61 1SS306(TE85L,F)
- Toshiba 5 V 30 mA Diode Schottky 2-Pin SOD-323 1SS315(TPH3,F)
- Toshiba 15 V 200 mA Diode Schottky 2-Pin SOD-323 1SS367(TPH3,F)
- Toshiba 45 V 100 mA Diode Schottky 2-Pin SOD-523 1SS388(TPH3,F)
- Toshiba 45 V 100 mA Diode Schottky 2-Pin SOD-323 1SS357(F)
- Toshiba 25 V 100 mA Diode Schottky 2-Pin SOD-323 1SS406(F)








