Toshiba 25 V 100 mA Diode Schottky 2-Pin SOD-323 1SS406(F)

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.86

(exc. GST)

$6.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 09 November 2026
  • Plus 1,940 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.586$5.86-
20 - 40$0.566$5.663%
50 - 90$0.55$5.506%
100 +$0.534$5.348%

*price indicative

RS Stock No.:
362-507
Mfr. Part No.:
1SS406(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

25V

Diode Configuration

Single

Series

1SS406

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Forward Voltage Vf

550mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

500nA

Maximum Operating Temperature

125°C

Height

900μm

Length

1.7mm

Width

1.25mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy