onsemi 250 V 200 mA Diode General Purpose 2-Pin SOD-323 BAS21AHT1G
- RS Stock No.:
- 145-4176
- Mfr. Part No.:
- BAS21AHT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$135.00
(exc. GST)
$150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) shipping from 11 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.045 | $135.00 | - |
| 6000 - 9000 | $0.044 | $132.00 | $6.00 |
| 12000 + | $0.043 | $129.00 | $24.00 |
*price indicative
- RS Stock No.:
- 145-4176
- Mfr. Part No.:
- BAS21AHT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 625mA | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 250V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 625mA | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, ON Semiconductor
Standards
- RS Stock No. 8009529
- Mfr. Part No. BAS21AHT1G
- RS Stock No. 8009529P
- Mfr. Part No. BAS21AHT1G
- RS Stock No. 7737614
- Mfr. Part No. BAT54HT1G
- RS Stock No. 1844123
- Mfr. Part No. 1N4937G
Related links
- onsemi 250 V 200 mA Diode Low Leakage 2-Pin SOD-323 BAS21AHT1G
- onsemi 100 V 200 mA Diode Low Leakage 2-Pin SOD-323
- onsemi 100 V 200 mA Diode Low Leakage 2-Pin SOD-323 NSR02100HT1G
- onsemi 250 V 200 mA Diode High Voltage 2-Pin SOD-323
- onsemi 250 V 200 mA High Voltage 2-Pin SOD-323 NSVBAS21HT1G
- onsemi 250 V 200 mA Diode Small Signal 2-Pin SOD-123
- onsemi 250 V 200 mA Diode Small Signal 2-Pin SOD-123 MMSD103T1G
- DiodesZetex 40 V 650 mA Diode Low Leakage 2-Pin SOD-523









