onsemi 250 V 40 A Diode Schottky Rectifier 3-Pin TO-220 MBR40250TG
- RS Stock No.:
- 121-6336
- Mfr. Part No.:
- MBR40250TG
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save $6.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$139.15
(exc. GST)
$153.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 left, shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.783 | $139.15 | - |
| 100 - 150 | $2.714 | $135.70 | $6.90 |
| 200 + | $2.672 | $133.60 | $22.20 |
*price indicative
- RS Stock No.:
- 121-6336
- Mfr. Part No.:
- MBR40250TG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Forward Voltage Vf | 970mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Standards/Approvals | No | |
| Height | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 250V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 30mA | ||
Maximum Forward Voltage Vf 970mV | ||
Maximum Operating Temperature 150°C | ||
Width 4.82mm | ||
Length 10.28mm | ||
Standards/Approvals No | ||
Height 15.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
Standards
- RS Stock No. 7815685
- Mfr. Part No. MBR40250TG
- RS Stock No. 7815685P
- Mfr. Part No. MBR40250TG
- RS Stock No. 1630942
- Mfr. Part No. MBRF40250TG
- RS Stock No. 7815806
- Mfr. Part No. MBRF40250TG
Related links
- onsemi 250 V 40 A Diode Switching 3-Pin TO-220 MBR40250TG
- onsemi 250 V 40 A Diode Switching 3-Pin TO-220
- onsemi 250 V 40 A Diode Switching 3-Pin TO-220 MBRF40250TG
- onsemi 250 V 40 A Diode Schottky 2-Pin TO-220
- onsemi 250 V 40 A Diode Schottky 2-Pin TO-220 MBR40250G
- onsemi 60 V 40 A Diode Switching 3-Pin TO-220
- onsemi 60 V 40 A Diode Switching 3-Pin TO-220 MBR40L60CTG
- DiodesZetex 120 V 40 A Diode Switching 4-Pin TO-220









