Taiwan Semi 30V 350mA, Schottky Diode, 2-Pin SOD-123 SD103BW RHG
- RS Stock No.:
- 170-4245
- Mfr. Part No.:
- SD103BW RHG
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4245
- Mfr. Part No.:
- SD103BW RHG
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current | 350mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 600mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 1.5A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current 350mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 600mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 1.5A | ||
- COO (Country of Origin):
- TW
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Taiwan Semi 30V 500mA 2-Pin SOD-123 B0530W RHG
- Taiwan Semi 40V 15mA 2-Pin SOD-123 SD101CW RH
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-123 SD103BW-7-F
- Taiwan Semiconductor 40 V 500 mA Diode Schottky 2-Pin SOD-123 B0540W RHG
- Taiwan Semiconductor 40 V 500 mA Diode Schottky 2-Pin SOD-123
- Taiwan Semiconductor 20 V 500 mA Diode Schottky 2-Pin SOD-123 B0520LW RHG
- ROHM 30V 1.5A 2-Pin SOD-123 RB070M-30TR












