ROHM 30 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-30FNSTL

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$23.84

(exc. GST)

$26.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$2.384$23.84-
100 - 240$2.265$22.654%
250 - 490$2.099$20.9911%
500 - 990$1.933$19.3318%
1000 +$1.861$18.6121%

*price indicative

Packaging Options:
RS Stock No.:
264-900
Mfr. Part No.:
RB098BM-30FNSTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-252M

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

2x Common Cathode Pair

Series

RB

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

720mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1.5μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

175°C

Height

2.3mm

Length

6.4mm

Width

6.8mm

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM Schottky barrier diode features a 30V rating and 6A current capacity in a TO-252 package with ultra-low reverse leakage current IR. It is ideal for switching power supply applications.

High reliability

Power mold type

Cathode common dual type

Ultra Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy