ROHM 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS206AGC17

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.76

(exc. GST)

$8.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$7.76-
50 - 99$7.572%
100 - 249$7.394%
250 - 499$7.236%
500 +$7.088%

*price indicative

Packaging Options:
RS Stock No.:
246-3962
Mfr. Part No.:
SCS206AGC17
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

TO-220ACG

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

SCS

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.55V

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM SCS series is SiC schottky barrier diode available in TO-220ACG package and can be used in PFC boost topology, secondary side rectification, data center and PV power conditioners applications.

Shorter recovery time

Reduced temperature dependence

High-speed switching possible

  • RS Stock No. 2463962P
  • Mfr. Part No. SCS206AGC17
Each (Supplied in a Tube)
$7.76
  • RS Stock No. 2463976P
  • Mfr. Part No. SCS215AGC17
Each (Supplied in a Tube)
$11.48
  • RS Stock No. 2463972P
  • Mfr. Part No. SCS212AGC17
Each (Supplied in a Tube)
$10.47
Each
$11.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy