ROHM 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- RS Stock No.:
- 246-3961
- Mfr. Part No.:
- SCS206AGC17
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-3961
- Mfr. Part No.:
- SCS206AGC17
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220ACG | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | SCS | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Forward Voltage Vf | 1.55V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220ACG | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series SCS | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Forward Voltage Vf 1.55V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM SCS series is SiC schottky barrier diode available in TO-220ACG package and can be used in PFC boost topology, secondary side rectification, data center and PV power conditioners applications.
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
Related links
- ROHM 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS206AGC17
- ROHM 650 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS212AGC17
- ROHM 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS208AGC17
