ROHM 30 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-30FNSTL
- RS Stock No.:
- 264-893
- Mfr. Part No.:
- RB088BM-30FNSTL
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save $11.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$23.84
(exc. GST)
$26.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.384 | $23.84 | - |
| 100 - 240 | $2.265 | $22.65 | $11.90 |
| 250 - 490 | $2.099 | $20.99 | $71.25 |
| 500 - 990 | $1.933 | $19.33 | $225.50 |
| 1000 + | $1.861 | $18.61 | $523.00 |
*price indicative
- RS Stock No.:
- 264-893
- Mfr. Part No.:
- RB088BM-30FNSTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252M | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | RB | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 720mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.3mm | |
| Length | 6.4mm | |
| Width | 6.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252M | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series RB | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 720mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 3μA | ||
Maximum Operating Temperature 175°C | ||
Height 2.3mm | ||
Length 6.4mm | ||
Width 6.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-40FNSTL
- ROHM 60 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-60FNSTL
- ROHM 30 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-30FNSTL
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM150FNSTL
- ROHM 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM200FNSTL
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM100FNSTL
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ10BGE10ATL
