Bosch, 8 Teeth Per Inch Wood 100mm Cutting Length Jigsaw Blade, Pack of 3
- RS Stock No.:
- 231-1191
- Mfr. Part No.:
- 2608900566
- Brand:
- Bosch
Subtotal (1 pack of 3 units)**
$106.44
(exc. GST)
$117.09
(inc. GST)
45 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
3 + | $35.48 | $106.44 |
**price indicative
- RS Stock No.:
- 231-1191
- Mfr. Part No.:
- 2608900566
- Brand:
- Bosch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Saw Blade Type | Jigsaw Blade | |
Application | CRP Sheets, Pipes, Profiles, Solid Surface Plastics | |
Cutting Length | 100mm | |
Number of Teeth per Inch | 8 | |
Materials Cut | Wood | |
Tooth Pattern | Regular | |
Tooth Pitch | 3.3mm | |
Number in Pack | 3 | |
Blade Material | Carbide | |
Bimetal | Yes | |
Select all | ||
---|---|---|
Brand Bosch | ||
Saw Blade Type Jigsaw Blade | ||
Application CRP Sheets, Pipes, Profiles, Solid Surface Plastics | ||
Cutting Length 100mm | ||
Number of Teeth per Inch 8 | ||
Materials Cut Wood | ||
Tooth Pattern Regular | ||
Tooth Pitch 3.3mm | ||
Number in Pack 3 | ||
Blade Material Carbide | ||
Bimetal Yes | ||