Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 14 Teeth Per Inch
- RS Stock No.:
- 890-3291
- Mfr. Part No.:
- 2608656011
- Brand:
- Bosch
Subtotal (1 unit)*
$56.92
(exc. GST)
$62.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $56.92 |
*price indicative
- RS Stock No.:
- 890-3291
- Mfr. Part No.:
- 2608656011
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 5 | |
| Material Cut | Laminated Chipboards, Soft Plastic, Abrasive Material, Cast Iron Pipes, Profiles, Thin Sheet Metal, Insulation, Polystyrene, Stainless Steel, Wood with nails, Steel, Metal, Porous Concrete, Pipe, Fibreglass Reinforced Plastic, Cement Composite Board, Brick, Red Brick, Wood | |
| Blade Length | 150mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 5 | ||
Material Cut Laminated Chipboards, Soft Plastic, Abrasive Material, Cast Iron Pipes, Profiles, Thin Sheet Metal, Insulation, Polystyrene, Stainless Steel, Wood with nails, Steel, Metal, Porous Concrete, Pipe, Fibreglass Reinforced Plastic, Cement Composite Board, Brick, Red Brick, Wood | ||
Blade Length 150mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Bosch Bi-Metal Sabre Saw Blades for GSA style Tools
A new range of reciprocating saw blades from Bosch that were designed for compact saws like their GSA line. They are Bi-Metal and designed with long life and great handling in mind, they are light weight and exceptionally easy to use.
For perfect handling and versatile applications in various metals.
Sabre bi-metal saw blades for use on GSA type machines
Especially optimised for use in compact saws
Side set and milled
Fast Cut
Long life
- RS Stock No. 0673617
- Mfr. Part No. 2608656027
1 Pack of 100
$543.27
- RS Stock No. 0673364
- Mfr. Part No. 2608657409
1 Pack of 5
$90.45
- RS Stock No. 4581878
- Mfr. Part No. P-04911
1 Box of 5
$41.53
- RS Stock No. 0409725
- Mfr. Part No. 2608656014
1 Lot of 5
$70.59
Related links
- Noga for Deburring Hard Material Brass Abrasive Material Stainless Steel, Plastic
- Bosch Soft Plastic Metal Plastic Cast Iron, Laminated
- Starrett Hard and Abrasive Material Die and Mould Steel, Nickel
- Bosch 48 Teeth Per Inch Laminated 1 165 mm
- Bosch Fibre Cement Boards Plastic Cement Fibre, Soft
- Bosch, 14 Teeth Per Inch Metal 5
- Bosch, 14 Teeth Per Inch 225 mm 5
- Bosch, 14 Teeth Per Inch Wood with nails 225 mm 5












