FEIN Saw Blade 3-Piece 225 mm Bi-Metal 1.5 mm 0.9 mm, 14 Teeth Per Inch

Subtotal (1 unit)*

$31.89

(exc. GST)

$35.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.89

*price indicative

RS Stock No.:
126-804
Mfr. Part No.:
31324000446
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Saw Blade

Number of Pieces

3

Teeth per Inch

14

Material Cut

Steel, Stainless Steel, Non-Ferrous Metal

Blade Length

225mm

Blade Width

0.9mm

Blade Thickness

1.5mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN Sabre saw blade for metal is suitable for use with steel and stainless steels ranging from 2 to 8 mm, as well as non ferrous metals. It features an impressive curved blade for faster cuts.

Long service life

Package includes 3 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy