DeWALT 24 Teeth Per Inch Wood 1 165 mm

Subtotal (1 unit)*

$76.87

(exc. GST)

$84.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.87

*price indicative

RS Stock No.:
173-052
Mfr. Part No.:
DT4026-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

7000rpm

Rake Angle

25°

Material Cut

Wood

Number of Teeth

24

Plate Thickness

1.7mm

Tooth Configuration

ATB

Arbor Diameter

20mm

Kerf Thickness

2.6mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

165mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Circular Saw Blade is the ideal tool for precise cutting thanks to its premium carbide material and laser cut plate, offering extended blade life and improved balance. With rim expansion slots and harmonic slots, this saw blade eliminates flex and maintains alignment, ensuring smooth and accurate cuts every time.

C4 PREMIUM CARBIDE for extended life and up to 5 regrinds

Rake Angle of 25° for precise cutting

Grind Alternate Top Bevel for efficient woodworking

Tooth Count of 24 for accurate cuts

Kerf Thickness of 2.6 mm for clean cuts

Plate Thickness of 1.7 mm for durability

Bore Size of 20 mm for compatibility with various saws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy