DeWALT Saw Blade 8-Piece 320 mm Bi-Metal 185 mm

Subtotal (1 set)*

$104.38

(exc. GST)

$114.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$104.38

*price indicative

RS Stock No.:
215-994
Mfr. Part No.:
DT2443L-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Saw Blade

Number of Pieces

8

Material Cut

Multi Material

Blade Length

320mm

Blade Width

185mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT EXTREME Bi-Metal Recip Set (8 Pcs) is a top-of-the-line cutting tool with optimized tooth geometry for fast effective cutting. The bi-metal construction combines an HCS body with HSS teeth, ensuring durability and longevity. The tough coat heat-resistant coating prevents heat build-up, maximizing blade life.

Optimized tooth geometry for fast effective cutting with increased cobalt content for longer cutting life

Heat-resistant coating prevents heat build-up to maximize blade life

Bi-metal construction combining an HCS body with HSS teeth for durability

Pitch ranges from 1.8 to 4.2 mm for versatile cutting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy