DeWALT, 6 Teeth Per Inch 400mm Cutting Length Reciprocating Saw Blade, Pack of 1

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-715
Mfr. Part No.:
DT2452-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Saw Blade Type

Reciprocating Saw Blade

Application

Cutting

Cutting Length

400mm

Number of Teeth per Inch

6

Number in Pack

1

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT Recip Blade is designed for use with all Reciprocating Saws on Specialist Material. With a durable 1 inch Tall blade body and .042 inch blade thickness, this blade prevents bending and breakage, making it a reliable tool for various cutting tasks.

Designed for use with all Reciprocating Saws on Specialist Material
Prevents bending and breakage for long-lasting performance

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy