DeWALT Wood 304mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 215-897
- Mfr. Part No.:
- DT90382-QZ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-897
- Mfr. Part No.:
- DT90382-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Wood | |
| Cutting Length | 304mm | |
| Materials Cut | Wood | |
| Number in Pack | 5 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Wood | ||
Cutting Length 304mm | ||
Materials Cut Wood | ||
Number in Pack 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Bi-Metal Recip Blade (5 Pack) is a versatile cutting tool designed for efficient and precise cutting of wood and nails. With a durable construction and advanced features, this blade offers long-lasting performance in various applications.
Flexible HCS blade with M2 HSS Teeth for extra life
Cobalt-alloyed M2 HSS cutting edges for increased wear resistance
Reinforced tooth shoulder for improved stability
Specially formulated anti-stick coating minimises friction and gum-up for smoother cuts
Aggressive tooth geometry with a special new angle for fast and effective removal of material
Cobalt-alloyed M2 HSS cutting edges for increased wear resistance
Reinforced tooth shoulder for improved stability
Specially formulated anti-stick coating minimises friction and gum-up for smoother cuts
Aggressive tooth geometry with a special new angle for fast and effective removal of material
Related links
- DeWALT 18 Teeth Per Inch Metal 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
- Lenox Pack of 5
- DeWALT Pack of 1
- DeWALT Pack of 2
- Lenox 275mm Cutting Length Reciprocating Saw Blade, Pack of 1
- DeWALT Multiple Materials Reciprocating Saw Blade, Pack of 5
- DeWALT Multiple Materials 100mm Cutting Length Jigsaw Blade, Pack of 5
- SAM Reciprocating Saw Blade, Pack of 5
