DeWALT, 13 Teeth Per Inch Metal 152mm Cutting Length Reciprocating Saw Blade, Pack of 2
- RS Stock No.:
- 215-938
- Mfr. Part No.:
- DT2332-QZ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-938
- Mfr. Part No.:
- DT2332-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Cutting | |
| Cutting Length | 152mm | |
| Number of Teeth per Inch | 13 | |
| Materials Cut | Metal | |
| Number in Pack | 2 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Cutting | ||
Cutting Length 152mm | ||
Number of Teeth per Inch 13 | ||
Materials Cut Metal | ||
Number in Pack 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT 152mm Carbide Grit (Metal) Recip Blade is designed for use with all Reciprocating Saws on Specialist Material. With a 1 inch tall blade body and .042 inch blade thickness wide and thicker blade, it offers added durability to prevent bending and breakage, making it a reliable tool for various cutting needs.
1 inch tall blade body for enhanced durability
Compatible with all Reciprocating Saws on Specialist Material
Designed for use on metal with Carbide Grit
Breakaway Feature for added convenience and safety
Compatible with all Reciprocating Saws on Specialist Material
Designed for use on metal with Carbide Grit
Breakaway Feature for added convenience and safety
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- DeWALT 18 Teeth Per Inch Metal 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
- DeWALT Pack of 1
- DeWALT Wood 304mm Cutting Length Reciprocating Saw Blade, Pack of 5
- Lenox Pack of 5
- Lenox 275mm Cutting Length Reciprocating Saw Blade, Pack of 1
- DeWALT Pack of 1
- DeWALT Multiple Materials Reciprocating Saw Blade, Pack of 5
- DeWALT Pack of 3












