DeWALT 70 Teeth Per Inch Multi Material 1 355 mm

Subtotal (1 unit)*

$631.59

(exc. GST)

$694.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$631.59

*price indicative

RS Stock No.:
172-469
Mfr. Part No.:
DT1921-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Cut Type

Smooth

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Multi Material

Number of Teeth

70

Plate Thickness

1.75mm

Tooth Configuration

MTCG+R

Kerf Thickness

2.15mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

355mm

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT stainless steel Metal Cutting saw blade is designed to power through stainless steel effortlessly. Crafted from carbide for longevity and reduced chipping, this circular saw blade is colour coded for quick material identification.

Carbide construction for long-lasting durability

Colour coded for easy material identification

Kerf Thickness of 2.15mm for precise cuts

Plate Thickness of 1.75mm for stability

Bore Size of 25.4mm for compatibility with a variety of saws

Suitable for multi-material applications

Diameter of 355mm for versatility

  • RS Stock No. 0172550
  • Mfr. Part No. DT10302-QZ
Each
$66.57
  • RS Stock No. 0126820
  • Mfr. Part No. 63502305000
Each
$145.12
1 Pack of 5
$52.21
  • RS Stock No. 0173077
  • Mfr. Part No. DT4063-QZ
Each
$139.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy