DeWALT 40 Teeth Per Inch Wood 1 235 mm
- RS Stock No.:
- 173-315
- Mfr. Part No.:
- DT1955-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$64.29
(exc. GST)
$70.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.29 |
*price indicative
- RS Stock No.:
- 173-315
- Mfr. Part No.:
- DT1955-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Cut Type | ATB | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 5500rpm | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 40 | |
| Plate Thickness | 1.7mm | |
| Kerf Thickness | 2.6mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 235mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Cut Type ATB | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 5500rpm | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 40 | ||
Plate Thickness 1.7mm | ||
Kerf Thickness 2.6mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 235mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 235mm x 30mm 40T Circular Saw is designed for construction-grade performance. With features like ribbed heat vents for cooler operation, nail tough blades for wood with nails, and ultra-sharp carbide edges, this saw delivers virtually splinter-free cuts. Ideal for woodworking projects, this circular saw is a must-have for professionals and DIY enthusiasts alike.
RIBBED HEAT VENTS Allows blade to run cooler, reducing flexing and binding
NAIL TOUGH Designed for sawing wood with nails
C2 CONSTRUCTION GRADE CARBIDE Resists chipping and cracking
ULTRA SHARP CARBIDE EDGES Provides splinter-free cuts
Plate Thickness of 1.7mm for durability
Bore Size of 30mm for versatile applications
Suitable for cutting wood materials
Comes in a pack quantity of 1 for convenience
Related links
- DeWALT 40 Teeth Per Inch Wood 1 235 mm
- DeWALT 28 Teeth Per Inch Wood 1 235 mm
- DeWALT 24 Teeth Per Inch Wood 1 235 mm
- DeWALT 40 Teeth Per Inch Wood 1 216 mm
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 250 mm
- DeWALT 40 Teeth Per Inch Wood 1 165 mm
- DeWALT 40 Teeth Per Inch Wood 1 190 mm
