DeWALT 40 Teeth Per Inch Wood 1 250 mm
- RS Stock No.:
- 173-336
- Mfr. Part No.:
- DT4322-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$168.41
(exc. GST)
$185.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.41 |
*price indicative
- RS Stock No.:
- 173-336
- Mfr. Part No.:
- DT4322-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 6000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 40 | |
| Plate Thickness | 2.2mm | |
| Kerf Thickness | 3mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Maximum Speed 6000rpm | ||
Number of Pieces 1 | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 40 | ||
Plate Thickness 2.2mm | ||
Kerf Thickness 3mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT circular saw blade is a high-performance cutting tool designed to deliver precise and efficient results. With premium carbide construction, laser-cut plate for improved balance, and innovative slot designs, this blade is perfect for professional woodworkers and DIY enthusiasts alike.
C4 premium carbide construction for extended blade life and up to 5 regrinds
Laser-cut plate ensures improved balance for smooth cuts
Rim expansion slots eliminate flex and maintain blade alignment for accuracy
Harmonic slots prevent blade ringing or scoring for clean cuts
Ultra sharp teeth and optimised grind angles reduce tear out on work pieces
Rake angle of 10° with grind alternate top bevel and 40 tooth count for versatile cutting capabilities
Plate thickness of 2.2mm ensures durability and stability during cutting operations
Related links
- DeWALT 40 Teeth Per Inch Wood 1 216 mm
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 235 mm
- DeWALT 40 Teeth Per Inch Wood 1 165 mm
- DeWALT 40 Teeth Per Inch Wood 1 190 mm
- DeWALT 48 Teeth Per Inch Wood 1 250 mm
- DeWALT 24 Teeth Per Inch Wood 1 250 mm
- DeWALT 60 Teeth Per Inch Wood 1 250 mm
