DeWALT 40 Teeth Per Inch Wood 1 235 mm

Subtotal (1 unit)*

$148.50

(exc. GST)

$163.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.50

*price indicative

RS Stock No.:
172-319
Mfr. Part No.:
DT4067-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Wood

Rake Angle

10°

Number of Teeth

40

Plate Thickness

2.2mm

Tooth Configuration

ATB

Kerf Thickness

3mm

Arbor Diameter

30mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

235mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Extreme Workshop Circular Saw Blade is equipped with C4 premium carbide for extended life and up to 5 regrinds. With a laser-cut plate for improved balance, rim expansion slots to eliminate flex, and harmonic slots for no blade ringing or scoring, this saw blade also features ultra sharp teeth and optimized grind angles to reduce tear out. Ideal for precise cutting in various applications, this saw blade is a reliable tool for woodworking projects.

C4 premium carbide for extended life and up to 5 regrinds

Laser-cut plate for improved balance

Rim expansion slots to eliminate flex

Harmonic slots for no blade ringing or scoring

Ultra sharp teeth and optimized grind angles to reduce tear out

Rake angle of 10° for precise cutting

Grind Alternate Top Bevel for smooth cuts

Features 40 tooth count for accuracy

Kerf thickness of 3mm for clean cuts

Plate thickness of 2.2mm for durability

Bore size of 30mm for compatibility with various saws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy