DeWALT 40 Teeth Per Inch Wood 1 190 mm
- RS Stock No.:
- 172-948
- Mfr. Part No.:
- DT4064-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$143.54
(exc. GST)
$157.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.54 |
*price indicative
- RS Stock No.:
- 172-948
- Mfr. Part No.:
- DT4064-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 40 | |
| Plate Thickness | 1.7mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 40 | ||
Plate Thickness 1.7mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Circular Saw Blade is designed for extreme workshop use, measuring 190mm x 30mm with 40 finely crafted teeth. The blade is made from premium C4 carbide for extended lifespan and can be reground up to 5 times. With laser-cut plate for improved balance and features like rim expansion slots, harmonic slots, and ultra-sharp teeth, this blade delivers precise and clean cuts every time.
Premium C4 carbide construction for extended lifespan and up to 5 regrinds
Laser-cut plate for improved balance and stability during use
Rim expansion slots to eliminate flex and maintain alignment
Harmonic slots to prevent blade ringing or scoring noise
Ultra-sharp teeth with optimised grind angles to reduce tear out
Rake angle of 10° for efficient cutting performance
Grind type Alternate Top Bevel for versatility
40 tooth count for precise and clean cuts
Kerf thickness of 2.6mm for accuracy
Plate thickness of 1.7mm for durability
Bore size 30mm for compatibility with a range of saws











