DeWALT 40 Teeth Per Inch Wood 1 184 mm
- RS Stock No.:
- 173-077
- Mfr. Part No.:
- DT4063-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$139.02
(exc. GST)
$152.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.02 |
*price indicative
- RS Stock No.:
- 173-077
- Mfr. Part No.:
- DT4063-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 40 | |
| Plate Thickness | 1.7mm | |
| Tooth Configuration | ATB | |
| Arbor Diameter | 16mm | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 40 | ||
Plate Thickness 1.7mm | ||
Tooth Configuration ATB | ||
Arbor Diameter 16mm | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 184mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Circular Saw Blade Mitre Saw with a size of 184 x 16mm and 40T is specially designed to achieve precise cutting and a high-quality finish in wood, coated and uncoated wood materials, and plastic. It features extra-large carbide tips that are resharpenable up to 20 times, C4 premium carbide for extended life, and up to 5 regrinds.
Extra-large carbide tips for precise cutting and high-quality finish
C4 premium carbide for extended life and up to 5 regrinds
Laser-cut plate for improved balance
Optimized grind angles reduce tear out
Rake Angle of 10° for efficient cutting
Grind Alternate Top Bevel for smooth cuts
40 Tooth Count for accurate cutting
Kerf Thickness of 2.6mm for clean cuts
Plate Thickness of 1.7mm for durability
Bore Size of 16mm for compatibility
Related links
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 60 Teeth Per Inch Wood 1 184 mm
- DeWALT 48 Teeth Per Inch Wood 1 184 mm
- DeWALT 28 Teeth Per Inch Wood 1 184 mm
- DeWALT 24 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 216 mm
- DeWALT 40 Teeth Per Inch Wood 1 235 mm
