DeWALT 30 Teeth Per Inch Wood 1 250 mm
- RS Stock No.:
- 172-291
- Mfr. Part No.:
- DT4321-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$150.75
(exc. GST)
$165.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.75 |
*price indicative
- RS Stock No.:
- 172-291
- Mfr. Part No.:
- DT4321-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | Smooth | |
| Number of Pieces | 1 | |
| Maximum Speed | 6000rpm | |
| Material Cut | Wood | |
| Number of Teeth | 30 | |
| Plate Thickness | 2.2mm | |
| Kerf Thickness | 3mm | |
| Tooth Configuration | ATB | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type Smooth | ||
Number of Pieces 1 | ||
Maximum Speed 6000rpm | ||
Material Cut Wood | ||
Number of Teeth 30 | ||
Plate Thickness 2.2mm | ||
Kerf Thickness 3mm | ||
Tooth Configuration ATB | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Circular Saw Blade is a premium quality blade designed for precise and efficient cutting. With C4 Premium Carbide for extended life and up to 5 regrinds, laser-cut plate for improved balance, rim expansion slots to eliminate flex, harmonic slots for reduced blade ringing, and ultra-sharp teeth with optimized grind angles to reduce tear out, this blade delivers exceptional performance for woodworking projects.
C4 Premium Carbide for extended blade life and up to 5 regrinds
Laser-cut plate for improved balance during cutting
Rim expansion slots eliminate flex and maintain alignment for precision cuts
Harmonic slots reduce blade ringing and scoring for a smooth cutting experience
Ultra-sharp teeth with optimized grind angles reduce tear out for clean cuts
Plate Thickness of 2.2 mm provides durability and stability
Bore Size of 30 mm for compatibility with a range of circular saws
Diameter of 250 mm for versatile cutting applications
Related links
- DeWALT 30 Teeth Per Inch Wood 1 250 mm
- DeWALT 30 Teeth Per Inch Wood 1 165 mm
- DeWALT 48 Teeth Per Inch Wood 1 250 mm
- DeWALT 24 Teeth Per Inch Wood 1 250 mm
- DeWALT 60 Teeth Per Inch Wood 1 250 mm
- DeWALT 80 Teeth Per Inch Wood 1 250 mm
- DeWALT 40 Teeth Per Inch Wood 1 250 mm
- DeWALT 50 Teeth Per Inch Wood 1 250 mm
