- RS Stock No.:
- 200-1339
- Mfr. Part No.:
- DT1945-QZ
- Brand:
- DeWALT
On back order for despatch 03/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$36.47
(exc. GST)
$40.12
(inc. GST)
Units | Per unit |
1 + | $36.47 |
- RS Stock No.:
- 200-1339
- Mfr. Part No.:
- DT1945-QZ
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DeWalt DT series construction circular saw blade corded - general purpose 190mm 40T is used for cutting softwoods, composite materials and rough timber. It has 40 carbide teeth which are very sharp.
Impact resistant carbide teeth reduce the chances of chipping or breaking a tooth
The ultra sharp carbide teeth mean less force is required when pushing the blade
Designed for rapid cutting of natural woods and composites, as well as framework
Ideal for simples to good transverse and longitudinal cutting results
The ultra sharp carbide teeth mean less force is required when pushing the blade
Designed for rapid cutting of natural woods and composites, as well as framework
Ideal for simples to good transverse and longitudinal cutting results
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 40 |
Arbor Diameter | 30mm |
Blade Material | Tungsten Carbide |
Blade Diameter | 190mm |
Related links
- Dewalt Circular Saw Blades
- DeWALT Circular Saw Blade, Pack of 1
- Bosch, 48 Teeth Per Inch Wood Circular Saw Blade
- Bosch, 80 Teeth Per Inch Multiple Materials Circular Saw Blade
- Hozan 60mm Circular Saw Blade
- Bosch Multiple Materials Circular Saw Blade
- Bosch, 64 Teeth Per Inch Multiple Materials Circular Saw Blade
- Bosch, 66 Teeth Per Inch Multiple Materials Circular Saw Blade