Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Minitek Board-In Connector Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,022.89

(exc. GST)

$1,125.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 1$1,022.89
2 - 9$983.54
10 +$885.19

*price indicative

RS Stock No.:
245-7749
Mfr. Part No.:
10161238-101
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

Minitek Board-In Connector Contacts

Handle Type

Ergonomic

Series

Minitek

Overall Length

195mm

Adjustable Ratchet

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC Minitek board in 2.00/2.50 mm hand tool is professionally designed for applications in the prototyping phase or small production quantities. The hand tool has a mechanism which opens automatically after making the last advance of the ratchet. There are 4 different tools depending on the pitch, wire gauge and the terminal type.

Length approximately 195 mm

Width approximately 65 mm

Depth approximately 29 mm

Weight approximately 300 g

Related links