FEIN Saw Blade, 14 Teeth Per Inch Metal, Plastic 733 mm 3

Subtotal (1 unit)*

$122.40

(exc. GST)

$134.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.40

*price indicative

RS Stock No.:
126-709
Mfr. Part No.:
63502309000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Saw Blade

Number of Pieces

3

Teeth per Inch

14

Material Cut

Metal, Plastic

Blade Length

733mm

Blade Width

0.35mm

Blade Thickness

13mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BR
The FEIN Band saw blade is suitable for use with steel, non ferrous metals, plastics and composite materials with a yield strength of less than 1400 N/mm². It features a tooth spacing of 1.8 to 2.5 mm, providing fine and precise cuts.

Band saw blade for metal and plastic

Package includes 3 pieces

Low vibration and good sawing progress

Each
$27.97
Each
$27.68
  • RS Stock No. 0665255
  • Mfr. Part No. 63503170010
Each
$19.33
Each
$59.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy