nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box, IP66, 240 mm x 240 mm x 150 mm
- RS Stock No.:
- 218-0785
- Mfr. Part No.:
- ASR0242415
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$607.04
(exc. GST)
$667.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $607.04 |
*price indicative
- RS Stock No.:
- 218-0785
- Mfr. Part No.:
- ASR0242415
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 240mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | 304 Stainless Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| External Width | 240mm | |
| Internal Mount Type | Screw | |
| Mounting plate | Yes | |
| Series | ASR | |
| Standards/Approvals | NEMA Type 4X | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 240mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material 304 Stainless Steel | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
External Width 240mm | ||
Internal Mount Type Screw | ||
Mounting plate Yes | ||
Series ASR | ||
Standards/Approvals NEMA Type 4X | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
The nVent Hoffman ASR series single door wall mounted enclosure having dimension 240x240x150mm and made up of the stainless steel material. The device is ideal for industries such as food and beverage and pharmaceuticals, as well as almost all other environments.
Degree of protection IP66
Available off the shelf
Related links
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 360 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 240 mm x 360 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 180 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series Wall Box 240 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 360 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 180 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 240 mm x 360 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
