Molex Female SATA to Female SATA Receptacle, 500 mm
- RS Stock No.:
- 691-960
- Mfr. Part No.:
- 88750-5318
- Brand:
- Molex
N
Subtotal (1 bag of 150 units)*
$439.71
(exc. GST)
$483.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $439.71 | $2.931 |
*price indicative
- RS Stock No.:
- 691-960
- Mfr. Part No.:
- 88750-5318
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | SATA | |
| Product Type | Receptacle | |
| Connector Type B | SATA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | EU RoHS | |
| Series | 68583 | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A SATA | ||
Product Type Receptacle | ||
Connector Type B SATA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 500mm | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals EU RoHS | ||
Series 68583 | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The Molex SATA signal cable is designed for seamless data transmission in Compact environments, featuring a length of 0.5 meters, thus enabling flexible placement within computer systems. This product is engineered with high-quality materials, including a Durable outer mould MADE from black PVC resin and an inner mould of PE resin, ensuring longevity and reliability. With precision tolerances of ±0.5 mm, the cable guarantees a secure fit, making it Ideal for high-performance computing tasks. Additionally, the cable supports industry-standard electrical performance parameters, including a dielectric strength of 500V DC and insulation resistance of a minimum of 100M ohms, affirming its suitability for various applications. This product effectively combines reliability with efficiency, making it an essential component for any computing setup.
Meets stringent electrical performance specifications for enhanced reliability
Dielectric strength tested at 500V DC to ensure safety and effectiveness
Minimum insulation resistance of 100M ohms for superior performance
Compact and flexible design suitable for various computer configurations
Backed by industry-leading standards for quality assurance
Related links
- StarTech.com Female SATA to Female SATA (7 pin 4.57 m
- L-Com Female SATA to Female Sata Data SATA Cable, 203.2 mm
- L-Com Female SATA to Female Sata Data SATA Cable, 914.4 mm
- L-Com Female SATA to Female Sata Data SATA Cable, 304.8 mm
- Roline Male SATA to Female SATA SATA Cable, 200 mm
- StarTech.com Male SATA to Female Straight SATA Cable, 150 mm
- Roline Male SATA to Female 4 Pin HDD SATA Cable, 200 mm
- Roline Female SATA to Male Straight SATA Cable, 300 mm
