Analog Devices AD781JNZ Sample & Hold Circuit, 0.7 μs, 8-Pin PDIP
- RS Stock No.:
- 522-8499
- Mfr. Part No.:
- AD781JNZ
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 unit)*
$50.49
(exc. GST)
$55.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $50.49 |
*price indicative
- RS Stock No.:
- 522-8499
- Mfr. Part No.:
- AD781JNZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Sample & Hold Circuit | |
| Acquisition Time | 0.7 μs | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Height | 3.3 mm | |
| Length | 9.91 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Through Hole | |
| Width | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Sample & Hold Circuit | ||
Acquisition Time 0.7 μs | ||
Pin Count 8 | ||
Package Type PDIP | ||
Height 3.3 mm | ||
Length 9.91 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Through Hole | ||
Width 6.35 mm | ||
Sample and Hold, Analog Devices
This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.
Sample and Hold Circuits
Related links
- Analog Devices AD781JNZ Sample & Hold Circuit 8-Pin PDIP
- Texas Instruments Sample & Hold Circuit 8-Pin PDIP
- Texas Instruments LF398N/NOPB Sample & Hold Circuit 8-Pin PDIP
- Texas Instruments LF398AN/NOPB Sample & Hold Circuit 8-Pin MDIP
- Texas Instruments LF398M/NOPB Sample & Hold Circuit 14-Pin SOIC
- Texas Instruments Sample & Hold Circuit 8-Pin MDIP
- Texas Instruments Sample & Hold Circuit 14-Pin SOIC
- Texas Instruments LF298M/NOPB Sample & Hold Circuit 14-Pin SOIC
