Texas Instruments LF398M/NOPB Sample & Hold Circuit, 20 μs, 14-Pin SOIC
- RS Stock No.:
- 647-9806
- Mfr. Part No.:
- LF398M/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.42
(exc. GST)
$18.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.284 | $16.42 | - |
| 15 - 25 | $3.202 | $16.01 | 2% |
| 30 + | $3.152 | $15.76 | 4% |
*price indicative
- RS Stock No.:
- 647-9806
- Mfr. Part No.:
- LF398M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Acquisition Time | 20μs | |
| Product Type | Sample & Hold Circuit | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Length | 8.64mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Acquisition Time 20μs | ||
Product Type Sample & Hold Circuit | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Length 8.64mm | ||
Automotive Standard No | ||
Sample and Hold, Texas Instruments
Sample and Hold Circuits
Related links
- Texas Instruments Sample & Hold Circuit 14-Pin SOIC
- Texas Instruments LF298M/NOPB Sample & Hold Circuit 14-Pin SOIC
- Texas Instruments LF398AN/NOPB Sample & Hold Circuit 8-Pin MDIP
- Texas Instruments LF398N/NOPB Sample & Hold Circuit 8-Pin PDIP
- Texas Instruments Sample & Hold Circuit 14-Pin SOIC
- Texas Instruments Sample & Hold Circuit 8-Pin MDIP
- Texas Instruments Sample & Hold Circuit 8-Pin PDIP
- Analog Devices AD781JNZ Sample & Hold Circuit 8-Pin PDIP
